- Home ›
- All Products›
- 1106402-1
1106402-1
TE Connectivity / AMP Brand
EMV.3/4.STO.1.M16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.3/4.STO.1.M16.G
Search Keywords: 11064021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
Supplier Standard Pack:
10 -
Accessory Type:Hood
-
HTS Housings and Hoods:Yes
-
Product Size:1
-
Corrosion Protected:No
-
Indicator Location:Top & Side
-
Packaging Quantity:10
-
Comment:Protection against electro-magnetic interference, pressure-tight
-
Color:Gray
-
Product Type:Accessory
-
Width:1.26 in, 32 mm
-
Height:2.126 in, 54 mm
-
Material:Die Cast Aluminum
-
Locking Device Location:Housing Bottom
-
Locking Device Type:Side Clip
-
Length:2.89 in, 51 mm
-
Thread Size:M16
-
Packaging Method:Loose Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$129.12
5
$116.20
8
$101.68
10 +
$99.65
Click for Quote
Log in
to unlock special pricing