- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106216-2
1106216-2
TE Connectivity / AMP Brand
HB.24.SKP-VS.KM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB.24.SKP-VS.KM
Search Keywords: 11062162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Packaging Quantity:200
-
Length:4.82 in, 122.5 mm
-
Product Type:Accessory
-
Accessory Type:Protective Cover
-
Color:Black
-
Operating Temperature Range:-40 – 125 °C
-
Width:2.24 in, 57 mm
-
Height:.71 in, 18 mm
-
Material:Reinforced Plastic
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
10