- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106202-1
TE Connectivity / AMP Brand
1106202-1
HIP-K.10/24.SKB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1106202-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Width: | 2.087 in, 53 mm |
| Packaging Quantity: | 5 |
| Color: | Black |
| Product Type: | Accessory |
| Accessory Type: | Protective Cover |
| Operating Temperature Range: | -40 – 125 °C |
| Material: | Die Cast Aluminum |
| Length: | 4.291 in, 109 mm |
| Packaging Method: | Box |
| Height: | .748 in, 19 mm |
-
This product is discontinued, but still in stock.