- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1105355-1
1105355-1
TE Connectivity / AMP Brand
AIR.Bu.V.4.VA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
AIR.Bu.V.4.VA
Search Keywords: 11053551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1105355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.86
9
$39.11
17
$38.37
33
$37.64
80
$36.90
100
$30.59
250 +
$26.70
Click for Quote
Log in
to unlock special pricing