- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1105354-1
1105354-1
TE Connectivity / AMP Brand
AIR.STI.4 VA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
AIR.STI.4 VA
Product Highlights:
- Contact
- Contact Type = Pin
- Module Type = Pneumatic
Search Keywords: 11053541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1105354-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.23
17
$18.88
34
$18.51
68
$18.17
80
$17.81
100
$14.76
250 +
$12.88
Click for Quote
Log in
to unlock special pricing