- Home ›
- All Products›
- 1-104891-0
TE Connectivity / AMP Brand
1-104891-0
100 50/50 GRID CBLE RCPT COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Terminating Cover
- 100 Positions
- Without Mating Connector Lock
- CSA LR7189, UL E28476
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104891-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Polyester
-
Connector Cover Side:Front
-
Number of Positions:100
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Product Profile:Standard
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Terminating Cover