- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-104809-0
1-104809-0
TE Connectivity / AMP Brand
11 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
11 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 11048090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104809-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Ships today, if you order in
Minimum Order Quantity:
17
Order Increment:
17
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
17
$3.97
51
$3.55
102
$3.47
255
$3.42
510
$3.33
1,003
$3.29
2,516
$3.25
5,015 +
$2.92
Click for Quote
Log in
to unlock special pricing