- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1104700-1
1104700-1
TE Connectivity / AMP Brand
Conn Rectangular SKT 4 POS ST Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn Rectangular SKT 4 POS ST Panel Mount Carton
Search Keywords: 11047001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1104700-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$147.16
3
$141.51
10
$136.06
25
$130.84
80 +
$125.80
Click for Quote
Log in
to unlock special pricing