Available Replacements
ROHs Equivalent
6-104693-0
6-104693-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 144

VIEW PRODUCT
Image is representational - see mfr. specs

100 50/50 HDR DRST SFMNT .390

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
100 50/50 HDR DRST SFMNT .390
Product Highlights:
  • Header
  • Number of Positions = 100
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 11046930
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104693-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
576
MOQ for out of Stock Qty:
576
Order Increment:
8
17 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.655
576 +
$16.050
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!