Available Replacements
ROHs Equivalent
6-104666-0 6-104666-0 TE Connectivity / AMP Brand
6-104666-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 242

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104666-0

24 SYSTEM 50 VERT SHRD HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
24 SYSTEM 50 VERT SHRD HDR
Search Keywords: 11046660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104666-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Termination Post & Tail Length: .145 in, 3.68 mm
Connector Mounting Type: Board Mount
Connector Contact Load Condition: Fully Loaded
Centerline (Pitch): .05 in, 1.27 mm
Insulation Resistance: 5000 MΩ
Number of Rows: 2
UL Flammability Rating: UL 94V-0
Operating Voltage: 30 VAC
Approved Standards: CSA LR7189 , UL E28476
Mating Retention Type: Latching
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Contact Type: Pin
Row-to-Row Spacing: .1 in, 2.54 mm
Round Termination Post & Tail Diameter: .015 in, .38 mm
Connector System: Board-to-Board
Agency/Standard: CSA , UL
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.35 µm
Housing Temperature Rating: High
Sealable: No
Board-to-Board Configuration: Parallel
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Packaging Quantity: 23
PCB Mount Alignment: Without
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
UL Rating: Recognized
Connector Profile: Standard
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Material: LCP
Mating Alignment Type: Polarization
PCB Connector Assembly Type: PCB Mount Header
Position Locations Omitted: 0
Contact Current Rating (Max): 3.6 A
Termination Method to Printed Circuit Board: Through Hole - Solder
Number of Positions: 24
PCB Mount Orientation: Vertical
Mating Square Post Dimension: .015 in, .38 mm
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Circuit Application: Signal
PCB Mount Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Mating Area Plating Material: Gold
Mating Retention: With
PCB Contact Termination Area Plating Material Finish: Matte
Contact Base Material: Copper Alloy
Primary Product Color: Black
Packaging Type: Box , Tube
Header Type: Fully Shrouded
Contact Shape & Form: Rectangular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104666-0 RoHS compliant?
No, 1-104666-0 is not RoHS compliant.
What is the lead time for 1-104666-0?
The standard lead time for 1-104666-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
242
19 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
242
$17.99
483
$9.54
725
$6.71
966 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!