- Главная страница ›
- All Products›
- 1-104656-0
1-104656-0
TE Connectivity / AMP Brand
100 50/50 HDR DRST SFMNT .320
Технический паспорт АКСЕССУАРЫ Notify Me
Не соблюдается
Tube Упаковка
Certificate of Compliance Guarantee
Описание
+
100 50/50 HDR DRST SFMNT .320
Product Highlights:
- Header
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 11046560
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1-104656-0
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Dielectric Withstanding Voltage (Max):300 VAC
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Mating Pin Diameter:.018 in, .46 mm
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Positions:100
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
PCB Retention Feature Material:Copper Alloy
-
Packaging Quantity:8
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):.5 A
-
Connector Contact Load Condition:Fully Loaded
-
Connector Profile:Standard
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Hold-Down Post
-
Round Termination Post & Tail Diameter:.018 in, .46 mm
-
Contact Shape & Form:Round
-
Operating Voltage:30 VAC
-
Mating Alignment:With
-
Number of Rows:2
-
Stack Height:.32 in, 8.13 mm
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 105 °C
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
Tools/3D Models
+
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
162
42 Weeks
Можно отправить
12/3/27
PRICE (USD)
КОЛ-ВО
Unit Price
162
$37.43
324
$19.75
486
$13.59
648 +
$13.31
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены