- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-104655-1
1-104655-1
TE Connectivity / AMP Brand
100 50/50 HDR DRST SFMNT .250
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
100 50/50 HDR DRST SFMNT .250
Product Highlights:
- Header
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 11046551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104655-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
8
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$12.859
1,000 +
$11.690
Click for Quote
Log in
to unlock special pricing