- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-104652-0
1-104652-0
TE Connectivity / AMP Brand
100 50/50 GRID DRST SFMNT RCPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50/50 GRID DRST SFMNT RCPT
Product Highlights:
- Receptacle
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 11046520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104652-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
480
Order Increment:
8
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
8
$16.70
104
$14.80
256
$14.65
480
$14.51
960
$14.36
1,440
$14.22
1,920 +
$14.08
Click for Quote
Log in
to unlock special pricing
Accessories