- Home ›
- All Products›
- 1-104549-1
TE Connectivity / AMP Brand
1-104549-1
12 SYS50 SURFMNT HDR DRST SHRD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
12 SYS50 SURFMNT HDR DRST SHRD
Search Keywords: 11045491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104549-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Connector Profile:Standard
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Solder Process Feature:Board Standoff
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:38
-
Termination Method to Printed Circuit Board:Surface Mount
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Thickness (Recommended):1.57 mm
-
Sealable:No
-
Housing Material:Thermoplastic
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Hold-Down Post
-
Number of Positions:12
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Contact Base Material:Phosphor Bronze
-
Operating Voltage:30 VAC
-
Connector System:Board-to-Board , Wire-to-Board
-
Packaging Type:Box , Tube
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Latched
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-104549-1 RoHS compliant?
No, 1-104549-1 is not RoHS compliant.
What is the lead time for 1-104549-1?
The standard lead time for 1-104549-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
342
Order Increment:
38
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
342
$6.93
684
$3.67
1,026
$2.58
1,368 +
$2.54
Click for Quote
Log in
to unlock special pricing