Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104505-2

MTE PIN 22-26 AWG PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/08/2026
REEL Packaging
Certificate of Compliance
Description +
MTE PIN 22-26 AWG PLTD
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 11045052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104505-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104505-2 discontinued?
Yes, 1-104505-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-104505-2 RoHS compliant?
Yes, 1-104505-2 is RoHS compliant.
What is the lead time for 1-104505-2?
The standard lead time for 1-104505-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,383
Ships today, if you order in
On Order:
25,000   can ship 12/14/26
Minimum Order Quantity:
1000
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3572
2,500
$0.3461
5,000
$0.3318
7,500
$0.3285
12,500
$0.3253
25,000
$0.3245
50,000 +
$0.3237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!