- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-104505-1
TE Connectivity / AMP Brand
1-104505-1
MTE PIN LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- Standard Applied Pressure
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-104505-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 22-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |
-
End of Life: Final orders must be placed by 12/08/2026