- Home ›
- All Products›
- 1-104503-9
1-104503-9
TE Connectivity / AMP Brand
20 MTE PIN HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 MTE PIN HSG SR RIB .100CL
Search Keywords: 11045039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104503-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Length:50.74 mm
-
Circuit Application:Signal
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
Connector Height:2.48 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Mating Retention:Without
-
Packaging Quantity:1
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Number of Positions:20
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Packaging Method:Package
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Housing Entry Configuration:Both Ends Closed
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Sealable:No
-
Operating Voltage:267 V
-
Number of Rows:1
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:30 – 22 AWG, .05 – .3 mm²
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$3.27
250
$2.46
375
$2.29
500 +
$2.25
Click for Quote
Log in
to unlock special pricing