help desk software
Image is representational - see mfr. specs

40 MTE COUPLING SHROUD DR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
40 MTE COUPLING SHROUD DR
Product Highlights:
  • Shroud
  • Number of Positions = 40
  • Number of Rows = Dual
  • 2.54 mm Centerline, Matrix
  • With Mating Polarization
Search Keywords: 11045000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104500-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
63
$4.62
125
$3.49
188
$3.25
250 +
$3.18
Click for Quote
Log in to unlock special pricing