- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104483-1
TE Connectivity / AMP Brand
1-104483-1
10 SHORT PT RCPT HSG DR .100CL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10 SHORT PT RCPT HSG DR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 11044831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-104483-1 RoHS compliant?
Yes, 1-104483-1 is RoHS compliant.
What is the lead time for 1-104483-1?
The standard lead time for 1-104483-1 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
20
49 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
20
$3.95
200
$1.62
400
$1.46
750
$1.32
1,500
$1.24
3,200
$1.19
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing