- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104482-3
1-104482-3
TE Connectivity / AMP Brand
30 SHORT PT RCPT HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 SHORT PT RCPT HSG DR .100CL
Product Highlights:
- Connector
- Housing
- Connector Style = Receptacle
- Contact Type = Receptacle
- 2.54 mm Centerline
Search Keywords: 11044823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104482-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,535
Ships today, if you order in
Minimum Order Quantity:
50
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
50
$1.8000
100
$1.5100
250
$1.4600
500
$1.4000
1,000
$1.3400
2,500
$1.2800
5,000
$1.0200
7,500 +
$1.0067
Click for Quote
Log in
to unlock special pricing