- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104482-2
1-104482-2
TE Connectivity / AMP Brand
28 SHORT PT RCPT HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
28 SHORT PT RCPT HSG DR .100CL
Search Keywords: 11044822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104482-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:28
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
49 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
375
$2.27
750
$1.40
1,125
$1.11
1,500 +
$1.09
Click for Quote
Log in
to unlock special pricing