- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104482-0
1-104482-0
TE Connectivity / AMP Brand
22 SHORT PT RCPT HSG DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22 SHORT PT RCPT HSG DR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 22
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 11044820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104482-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Ships today, if you order in
Minimum Order Quantity:
25
49 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$1.162
250
$1.040
500
$1.016
1,000
$0.994
2,500
$0.974
5,000
$0.786
7,500
$0.781
10,000 +
$0.779
Click for Quote
Log in
to unlock special pricing