- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-104481-0
TE Connectivity / AMP Brand
1-104481-0
SHORT POINT CONT 15 DPLX STMPD LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-104481-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 28-32 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |