Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104480-7

Socket Contact Tin 22-26 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Tin 22-26 AWG Crimp
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11044807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104480-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104480-7 RoHS compliant?
Yes, 1-104480-7 is RoHS compliant.
What is the lead time for 1-104480-7?
The standard lead time for 1-104480-7 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,705
Can Ship immediately
Minimum Order Quantity:
5000
2 Weeks can ship 10/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0583
7,500
$0.0577
15,000
$0.0566
30,000
$0.0565
60,000
$0.0563
105,000
$0.0562
150,000
$0.0560
255,000 +
$0.0559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!