- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-104480-6
TE Connectivity / AMP Brand
1-104480-6
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104480-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp