Available Replacements
Non-RoHS Equivalent
104480-8 104480-8 TE Connectivity / AMP Brand
104480-8

TE Connectivity / AMP Brand

In Stock: 45,150

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104480-5

Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11044805
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104480-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104480-5 RoHS compliant?
Yes, 1-104480-5 is RoHS compliant.
What is the lead time for 1-104480-5?
The standard lead time for 1-104480-5 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,223
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12500
13 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1673
2,500
$0.1197
5,000
$0.1171
7,500
$0.1161
12,500
$0.1158
25,000
$0.1155
37,500
$0.1152
50,000 +
$0.1149
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!