Available Replacements
Non-RoHS Equivalent
104480-7 104480-7 TE Connectivity / AMP Brand
104480-7

TE Connectivity / AMP Brand

In Stock: 38,024

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104480-4

SHORT POINT RECP CONT LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHORT POINT RECP CONT LP
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11044804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104480-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104480-4 RoHS compliant?
Yes, 1-104480-4 is RoHS compliant.
What is the lead time for 1-104480-4?
The standard lead time for 1-104480-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,443
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4829
2,500
$0.4816
5,000
$0.4804
7,500
$0.4792
12,500
$0.4780
25,000
$0.2523
37,500
$0.1735
50,000 +
$0.1700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!