Available Replacements
RoHS olmayan eşdeğer
104480-4 104480-4 TE Connectivity / AMP Brand
104480-4

TE Connectivity / AMP Brand

In Stock: 115,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104480-3

Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11044803
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104480-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104480-3 RoHS compliant?
Yes, 1-104480-3 is RoHS compliant.
What is the lead time for 1-104480-3?
The standard lead time for 1-104480-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 713,119
Can Ship immediately
Minimum Order Quantity:
2500
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0955
5,000
$0.0937
7,500
$0.0921
15,000
$0.0907
30,000
$0.0888
60,000
$0.0868
105,000
$0.0866
150,000 +
$0.0864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!