Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104480-2

Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11044802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104480-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104480-2 RoHS compliant?
Yes, 1-104480-2 is RoHS compliant.
What is the lead time for 1-104480-2?
The standard lead time for 1-104480-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388,000
Can Ship immediately
Minimum Order Quantity:
5000
2 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0824
7,500
$0.0808
15,000
$0.0800
30,000
$0.0780
60,000
$0.0761
105,000
$0.0730
150,000
$0.0728
255,000 +
$0.0726
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!