Available Replacements
Non-RoHS Equivalent
104479-5 104479-5 TE Connectivity / AMP Brand
104479-5

TE Connectivity / AMP Brand

In Stock: 12,028

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104479-1

SHORT POINT RECP CONT LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHORT POINT RECP CONT LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11044791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104479-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104479-1 RoHS compliant?
Yes, 1-104479-1 is RoHS compliant.
What is the lead time for 1-104479-1?
The standard lead time for 1-104479-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,167
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2706
2,500
$0.2654
5,000
$0.2647
7,500
$0.2205
12,500
$0.2199
25,000
$0.2098
37,500
$0.2092
50,000 +
$0.1974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!