- Home ›
- All Products›
- 1-104439-1
1-104439-1
TE Connectivity / AMP Brand
2X12 MTE RCPT SR PLAIN .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X12 MTE RCPT SR PLAIN .100CL
Search Keywords: 11044391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104439-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Strain Relief:Without
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Packaging Quantity:18
-
Number of Positions:12
-
Contact Current Rating (Max):3 A
-
Termination Resistance:15 mΩ
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Packaging Method:Strip
-
Housing Entry Configuration:Both Ends Closed
-
Contact Layout:Inline
-
Connector Length:2.4 in
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Applied Pressure:High
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Operating Voltage:267 V
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Connector Height:.098 in, 2.49 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:26 – 22 AWG, .12 – .32 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
662
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
662
$11.37
1,323
$6.01
1,985
$4.13
2,646 +
$4.05
Click for Quote
Log in
to unlock special pricing