- Home ›
- All Products›
- 1-104351-7
1-104351-7
TE Connectivity / AMP Brand
HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL ,VERT, .025 SQ POSTS, WITH RETENTION FEATURE
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL ,VERT, .025 SQ POSTS, WITH RETENTION FEATURE
Search Keywords: 11043517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104351-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Mating Alignment:Without
-
Packaging Method:Carton
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Retention Solder Tails
-
Operating Voltage:30 VAC
-
Number of Rows:2
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Housing Color:Black
-
Header Type:Breakaway
-
Number of Positions:40
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Sealable:No
-
Comment:Refer to the customer drawing to determine the number and location of the board retention tails. Other tail lengths are available, consult AMP Incorporated.
-
Housing Material:Thermoplastic
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Temperature Rating:Standard
-
Contact Base Material:Phosphor Bronze
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:100
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Profile:Standard
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.