- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104257-2
TE Connectivity / AMP Brand
1-104257-2
13 MTE RCPT HSG SR LATCH .100
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13 MTE RCPT HSG SR LATCH .100
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 13
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 11042572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104257-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-104257-2 RoHS compliant?
Yes, 1-104257-2 is RoHS compliant.
What is the lead time for 1-104257-2?
The standard lead time for 1-104257-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,005
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.32
500
$1.24
875
$1.21
1,750
$1.15
2,625
$1.11
3,500 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT