- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-104257-0
TE Connectivity / AMP Brand
1-104257-0
11 MTE RCPT HSG SR LATCH .100
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-104257-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 11 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |