- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-104186-1
1-104186-1
TE Connectivity / AMP Brand
20 SYSTEM 50 HDR SRRA UNSHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 SYSTEM 50 HDR SRRA UNSHRD
Product Highlights:
- Header
- Connector Style = Plug
- 20 Positions
- Number of Rows = Single
- Not Shrouded
Search Keywords: 11041861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104186-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
340
Order Increment:
20
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
340
$3.56
660
$2.19
1,000
$1.74
1,320 +
$1.70
Click for Quote
Log in
to unlock special pricing