Available Replacements
ROHs Equivalent
6-104178-1
6-104178-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

20 SYSTEM 50 HDR SRST UNSHRD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
20 SYSTEM 50 HDR SRST UNSHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Single
  • Not Shrouded
  • Vertical Mount Angle
Search Keywords: 11041781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104178-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Header Type:
    Unshrouded
  • Circuit Application:
    Signal
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    Without
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Thickness:
    3.6 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Retention:
    Without
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Packaging Type:
    Box , Carton
  • Number of Positions:
    20
  • Contact Current Rating (Max):
    3.6 A
  • Contact Type:
    Pin
  • Number of Rows:
    1
  • PCB Mount Orientation:
    Vertical
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    Without
  • Housing Material:
    LCP
  • Connector Contact Load Condition:
    Fully Loaded
  • UL Flammability Rating:
    UL 94V-0
  • Housing Temperature Rating:
    High
  • PCB Connector Assembly Type:
    PCB Mount Header
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/3/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!