Available Replacements
ROHs Equivalent
1-1761607-6
1-1761607-6

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 6

VIEW PRODUCT
Image is representational - see mfr. specs

Pin and Pinless Headers (AMP-LATCH)

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pin and Pinless Headers (AMP-LATCH)
Product Highlights:
  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords: 11041300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104130-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!