Available Replacements
Equivalente ROHs
6-104078-0 6-104078-0 TE Connectivity / AMP Brand
6-104078-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 380

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104078-0

34 SYSTEM 50 RCPT ASSY DRST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
34 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Through Hole
Search Keywords: 11040780
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-104078-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
Contact Type: Socket
Connector & Contact Terminates To: Printed Circuit Board
Contact Base Material: Copper Alloy
PCB Mount Orientation: Vertical
Operating Voltage: 30 VAC
Row-to-Row Spacing: .1 in, 2.54 mm
Approved Standards: UL E28476
Solder Process Feature: Board Standoff
PCB Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Material: Tin-Lead
Number of Rows: 2
Insulation Resistance: 5000 MΩ
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Contact Mating Area Plating Material: Gold
Centerline (Pitch): .05 in, 1.27 mm
PCB Mount Retention Type: Hold-Down Post
Housing Material: Thermoplastic
Contact Current Rating (Max): 4 A
Packaging Quantity: 23
Sealable: No
Termination Method to Printed Circuit Board: Through Hole - Solder
Rectangular Termination Post & Tail Width: .008 in, .2 mm
Connector System: Board-to-Board
PCB Mount Alignment: Without
Mating Square Post Dimension: .015 in, .38 mm
PCB Contact Termination Area Plating Material Thickness: 150 µin
Termination Post & Tail Length: .1 in, 2.54 mm
Connector Length: .35 in, 8.89 mm
Mating Alignment: Without
Housing Temperature Rating: High
Connector Height: .35 in, 8.89 mm
Packaging Type: Box , Tube
PCB Thickness (Recommended): .062 in, 1.57 mm
Board-to-Board Configuration: Parallel
Primary Product Color: Black
Circuit Application: Signal
Rectangular Termination Post & Tail Thickness: .016 in, 4 mm
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Connector Mounting Type: Board Mount
Number of Positions: 34
Packaging Reel Diameter: 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104078-0 RoHS compliant?
No, 1-104078-0 is not RoHS compliant.
What is the lead time for 1-104078-0?
The standard lead time for 1-104078-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
25 Weeks can ship 5/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
380
$23.79
759
$12.57
1,139
$8.65
1,518 +
$8.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!