- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-104074-9
1-104074-9
TE Connectivity / AMP Brand
50 SYSTEM 50 HDR SRRA SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 50
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords: 11040749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-104074-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
263
$29.48
525
$15.59
788
$10.71
1,050 +
$10.50
Click for Quote
Log in
to unlock special pricing