Available Replacements
ROHs Equivalent
6-104069-2 6-104069-2 TE Connectivity / AMP Brand
6-104069-2

TE Connectivity / AMP Brand

In Stock: 1,150

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104069-2

24 SYSTEM 50 HDR DRRA SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
24 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 24
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 11040692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104069-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    23
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104069-2 RoHS compliant?
No, 1-104069-2 is not RoHS compliant.
What is the lead time for 1-104069-2?
The standard lead time for 1-104069-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
173
22 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
173
$18.78
345
$9.97
518
$7.01
690 +
$6.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!