Available Replacements
ROHs Equivalent
6-104069-1 6-104069-1 TE Connectivity / AMP Brand
6-104069-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 233

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-104069-1

16 SYSTEM 50 HDR DRRA SHRD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
16 SYSTEM 50 HDR DRRA SHRD
Search Keywords: 11040691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104069-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    31
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Board-to-Board Configuration:
    Perpendicular
  • Round Termination Post & Tail Diameter:
    .015 in, .38 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Housing Material:
    LCP
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Profile:
    Standard
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • PCB Mount Retention Type:
    Hold-Down Post
  • Number of Positions:
    16
  • Contact Type:
    Pin
  • Position Locations Omitted:
    0
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment:
    With
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • PCB Mount Alignment:
    Without
  • Mating Alignment Type:
    Polarization
  • Agency/Standard:
    CSA , UL
  • PCB Mount Retention:
    With
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Packaging Quantity:
    31
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    30 VAC
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Insulation Resistance:
    5000 MΩ
  • UL Rating:
    Recognized
  • Contact Current Rating (Max):
    3.6 A
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Mating Retention Type:
    Latching
  • Sealable:
    No
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Retention:
    With
  • Solder Process Feature:
    Board Standoff
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Housing Temperature Rating:
    High
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • PCB Mount Orientation:
    Right Angle
  • Contact Underplating Material:
    Nickel
  • Contact Shape & Form:
    Rectangular
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-104069-1 RoHS compliant?
No, 1-104069-1 is not RoHS compliant.
What is the lead time for 1-104069-1?
The standard lead time for 1-104069-1 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
233
22 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
233
$12.24
465
$6.49
698
$4.57
930 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!