- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103958-2
1-103958-2
TE Connectivity / AMP Brand
10X2 MTE RPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10X2 MTE RPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 2
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 11039582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103958-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 110
Stock lot only:
10
Minimum Order Quantity:
110
Order Increment:
110
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.7145
110
$0.6495
220
$0.5169
440
$0.4538
880 +
$0.4264
Click for Quote
Log in
to unlock special pricing