Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103957-7

2X8 MTE RCPT SR LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
2X8 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 11039577
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103957-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103957-7 RoHS compliant?
Yes, 1-103957-7 is RoHS compliant.
What is the lead time for 1-103957-7?
The standard lead time for 1-103957-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,164
Ships today, if you order in
MOQ for In Stock Qty:
104
MOQ for out of Stock Qty:
104
Order Increment:
26
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
104
$4.53
273
$4.52
546
$2.78
819
$2.20
1,092 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!