Available Replacements
Эквивалент ROHs
6-104935-0 6-104935-0 TE Connectivity / AMP Brand
6-104935-0

TE Connectivity / AMP Brand

In Stock: 643

Minimum Order: 38

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103906-0

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 11039060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103906-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103906-0 RoHS compliant?
No, 1-103906-0 is not RoHS compliant.
What is the lead time for 1-103906-0?
The standard lead time for 1-103906-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
306
Order Increment:
17
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$7.97
51
$7.95
102
$7.93
306
$7.92
612
$4.19
918
$2.94
1,224 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!