Available Replacements
ROHs 相当
6-103735-5 6-103735-5 TE Connectivity / AMP Brand
6-103735-5

TE Connectivity / AMP Brand

In Stock: 2,274

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103735-5

16 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
16 MTE HDR SRST LATCH .100CL
Search Keywords: 11037355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103735-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Contact Mating Area Plating Material: Gold
Housing Material: Thermoplastic
Termination Post & Tail Length: .13 in, 3.3 mm
PCB Contact Termination Area Plating Material: Tin-Lead
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 , UL E28476
Contact Current Rating (Max): 3 A
Mating Square Post Dimension: .025 in, .64 mm
PCB Mount Retention: Without
Mating Alignment: With
Mating Retention: With
Connector Mounting Type: Board Mount
Panel Mount Feature: Without
Termination Resistance: 15 mΩ
Contact Type: Pin
Dielectric Withstanding Voltage (Max): 600 V
Contact Mating Area Plating Material Thickness: 30 µin, .381 µm
PCB Connector Assembly Type: PCB Mount Header
Contact Shape & Form: Square
Sealable: No
Number of Positions: 16
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Length: 1.7 in, 43.18 mm
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Contact Base Material: Brass
PCB Contact Termination Area Plating Material Finish: Matte
Number of Rows: 1
Termination Method to Printed Circuit Board: Through Hole - Solder
Mating Retention Type: Polarized Lock
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Packaging Quantity: 13
Insulation Resistance: 5000 MΩ
Contact Mating Area Length: .23 in, 5.84 mm
Connector System: Wire-to-Board
Connector Height: .535 in, 13.59 mm
Circuit Application: Signal
Centerline (Pitch): .1 in, 2.54 mm
PCB Mount Alignment: Without
Square Termination Post & Tail Dimension: .025 in, .64 mm
Header Type: Fully Shrouded
Primary Product Color: Black
Packaging Type: Box , Tube
Mating Alignment Type: Latched , Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103735-5 discontinued?
Yes, 1-103735-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-103735-5 RoHS compliant?
No, 1-103735-5 is not RoHS compliant.
What is the lead time for 1-103735-5?
The standard lead time for 1-103735-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
114
$13.56
228
$8.34
342
$6.60
456 +
$6.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!