Available Replacements
ROHs Equivalent
6-103735-4 6-103735-4 TE Connectivity / AMP Brand
6-103735-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 124

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103735-4

15 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
15 MTE HDR SRST LATCH .100CL
Search Keywords: 11037354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-103735-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Shape & Form:
    Square
  • Number of Positions:
    15
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Length:
    1.6 in, 40.64 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Insulation Resistance:
    5000 MΩ
  • Termination Resistance:
    15 mΩ
  • Housing Material:
    Thermoplastic
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector Height:
    .535 in, 13.59 mm
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Mating Retention:
    With
  • Contact Mating Area Plating Material Thickness:
    30 µin, .381 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Type:
    Pin
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Dielectric Withstanding Voltage (Max):
    600 V
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Panel Mount Feature:
    Without
  • PCB Mount Orientation:
    Vertical
  • Packaging Quantity:
    14
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Brass
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Mating Retention Type:
    Polarized Lock
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment Type:
    Latched , Polarization
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103735-4 RoHS compliant?
No, 1-103735-4 is not RoHS compliant.
What is the lead time for 1-103735-4?
The standard lead time for 1-103735-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
11 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
124
$8.16
247
$5.05
371
$3.99
494 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!