- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103735-2
1-103735-2
TE Connectivity / AMP Brand
13 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
13 MTE HDR SRST LATCH .100CL
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 13
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 11037352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103735-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,557
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
32
$7.38
50
$7.36
100
$7.35
143
$7.33
285
$4.53
428
$3.58
570 +
$3.51
Click for Quote
Log in
to unlock special pricing
Accessories