- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-103688-2
TE Connectivity / AMP Brand
1-103688-2
13 MTE RCPT HSG SR PLAIN .100
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
13 MTE RCPT HSG SR PLAIN .100
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 13
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 11036882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:Without
-
Number of Positions:13
-
For Use With:Crimp Snap-In Contacts
-
Housing Material:Flame-Retardant Thermoplastic
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement Crimp (IDC)
-
Housing Color:Black
-
Contact Base Material:Phosphor Bronze
-
Height:.098 in, .25 mm
-
Contact Type:Socket
-
Packaging Method:Package
-
Number of Rows:1
-
Connector Type:Housing
-
Comment:Refer to AMPMODU contacts for crimp snap-in replacement receptacle or pin contacts.
-
Contact Layout:Inline
-
Operating Temperature Range:-65 – 105 °C
-
Operating Voltage:600 VAC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention:Without
-
Packaging Quantity:1
-
Mating Connector Lock:Without
-
Insulation Resistance:5000 MΩ
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
Product Type:Connector
-
Connector Style:Receptacle
-
Strain Relief:Without
-
Dielectric Withstanding Voltage:600 V
-
Panel Mount Feature:Without
-
Length:1.298 in, 3.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1-103688-2 RoHS compliant?
Yes, 1-103688-2 is RoHS compliant.
What is the lead time for 1-103688-2?
The standard lead time for 1-103688-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
75
$2.57
125
$2.56
250
$1.93
375
$1.80
500 +
$1.76
Click for Quote
Log in
to unlock special pricing