- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-103682-2
1-103682-2
TE Connectivity / AMP Brand
13 MTE PANEL MOUNT SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
13 MTE PANEL MOUNT SR
Search Keywords: 11036822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103682-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$2.56
250
$2.55
500
$2.54
1,000
$1.57
1,500
$1.24
2,000 +
$1.22
Click for Quote
Log in
to unlock special pricing