- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-103682-1
1-103682-1
TE Connectivity / AMP Brand
12 MTE PANEL MOUNT SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
12 MTE PANEL MOUNT SR
Product Highlights:
- Accessory
- Accessory Type = Shroud
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 12 Positions
Search Keywords: 11036821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
34
$4.52
50
$4.51
100
$4.50
250
$4.49
500
$2.76
750
$2.18
1,000 +
$2.14
Click for Quote
Log in
to unlock special pricing